Filter Your Search
1 - 4 of 4 results
|
HM65V8512LTT-12
Renesas Electronics Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 120 ns | PSEUDO STATIC RAM | CE/AUTO/SELF REFRESH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | RENESAS TECHNOLOGY CORP | TSOP | TSOP2, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
HM65V8512LTT-12V
Renesas Electronics Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 120 ns | PSEUDO STATIC RAM | CE/AUTO/SELF REFRESH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | RENESAS ELECTRONICS CORP | TSOP | TSOP2, | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
HM65V8512LTT-12
Hitachi Ltd
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 120 ns | PSEUDO STATIC RAM | CE/AUTO/SELF REFRESH | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | YES | 20 µA | 2.7 V | 40 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | HITACHI LTD | TSOP | TSOP2, TSOP32,.46 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
HM65V8512LTT-12V
Hitachi Ltd
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 120 ns | PSEUDO STATIC RAM | CE/AUTO/SELF REFRESH | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | YES | 20 µA | 2 V | 40 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | HITACHI LTD | TSOP | TSOP2, TSOP32,.46 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 |