Filter Your Search
1 - 1 of 1 results
|
HM62W9127HLJP-30
Hitachi Ltd
|
Check for Price Buy | No | Obsolete | 1.1796 Mbit | 9 | 128KX9 | 3.3 V | 30 ns | CACHE SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 µA | 2 V | 90 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.76 mm | 23.25 mm | 10.16 mm | HITACHI LTD | SOJ | SOJ, SOJ36,.44 | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 |