Filter Your Search
1 - 1 of 1 results
![]() |
HM62W864LFP-8
Hitachi Ltd
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 85 ns | STANDARD SRAM | BATTERY BACK-UP OPERATION | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 2 V | 35 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 20.45 mm | 11.3 mm | HITACHI LTD | SOIC | SOP, SOP32,.56 | 32 | unknown | EAR99 | 8542.32.00.41 |