Parametric results for: HM62V8512CLFP under SRAMs

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: hm62v8512clfp
Select parts from the table below to compare.
Compare
Compare
HM62V8512CLFP-5
Hitachi Ltd
Check for Price Transferred 4.1943 Mbit 8 512KX8 3 V 55 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 2.7 V 25 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C -20 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3 mm 20.45 mm 11.3 mm HITACHI LTD SOIC SOP, SOP32,.56 32 unknown 3A991.B.2.A 8542.32.00.41
HM62V8512CLFP-5SL
Hitachi Ltd
Check for Price Transferred 4.1943 Mbit 8 512KX8 3 V 55 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 2.7 V 25 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C -20 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3 mm 20.45 mm 11.3 mm HITACHI LTD SOIC SOP, SOP32,.56 32 unknown 3A991.B.2.A 8542.32.00.41
HM62V8512CLFP-5SL
Renesas Electronics Corporation
Check for Price Obsolete 4.1943 Mbit 8 512KX8 3 V 55 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS OTHER R-PDSO-G32 Not Qualified 70 °C -20 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3 mm 20.45 mm 11.3 mm RENESAS ELECTRONICS CORP SOIC SOP, 32 compliant 3A991.B.2.A 8542.32.00.41
HM62V8512CLFP-7
Renesas Electronics Corporation
Check for Price Transferred 4.1943 Mbit 8 512KX8 3 V 70 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C -20 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3 mm 20.45 mm 11.3 mm RENESAS ELECTRONICS CORP SOIC SOP, 32 compliant 3A991.B.2.A 8542.32.00.41
HM62V8512CLFP-5
Renesas Electronics Corporation
Check for Price Obsolete 4.1943 Mbit 8 512KX8 3 V 55 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS OTHER R-PDSO-G32 Not Qualified 70 °C -20 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3 mm 20.45 mm 11.3 mm RENESAS ELECTRONICS CORP SOIC 0.525 INCH, PLASTIC, SOP-32 32 compliant 3A991.B.2.A 8542.32.00.41
HM62V8512CLFP-7
Hitachi Ltd
Check for Price No Transferred 4.1943 Mbit 8 512KX8 3 V 70 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 2.7 V 25 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C -20 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3 mm 20.45 mm 11.3 mm HITACHI LTD SOIC SOP, SOP32,.56 32 unknown 3A991.B.2.A 8542.32.00.41
HM62V8512CLFP-7SL
Hitachi Ltd
Check for Price No Transferred 4.1943 Mbit 8 512KX8 3 V 70 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 2.7 V 25 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C -20 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3 mm 20.45 mm 11.3 mm HITACHI LTD SOIC SOP, SOP32,.56 32 unknown 3A991.B.2.A 8542.32.00.41
HM62V8512CLFP-7SL
Renesas Electronics Corporation
Check for Price Transferred 4.1943 Mbit 8 512KX8 3 V 70 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C -20 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3 mm 20.45 mm 11.3 mm RENESAS TECHNOLOGY CORP SOIC SOP, 32 unknown 3A991.B.2.A 8542.32.00.41