Parametric results for: HM62V16256CLTTI under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hm62v16256cltti
Select parts from the table below to compare.
Compare
Compare
HM62V16256CLTTI-7
Hitachi Ltd
Check for Price Transferred 4.1943 Mbit 16 256KX16 2.5 V 70 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 2 V 25 µA 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm HITACHI LTD TSOP2 TSOP2, TSOP44,.46,32 44 unknown 3A991.B.2.A 8542.32.00.41
HM62V16256CLTTI-7
Renesas Electronics Corporation
Check for Price Obsolete 4.1943 Mbit 16 256KX16 2.5 V 70 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm RENESAS ELECTRONICS CORP TSOP2 TSOP2, 44 unknown 3A991.B.2.A 8542.32.00.41