Parametric results for: HM62V16256CLBP-5 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: hm62v16256clbp5
Select parts from the table below to compare.
Compare
Compare
HM62V16256CLBP-5SL
Renesas Electronics Corporation
Check for Price No Obsolete 4.1943 Mbit 16 256KX16 2.5 V 55 ns STANDARD SRAM ALSO OPERATES AT 3.0V SUPPLY VOLTAGE COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 2 V 25 µA 3.6 V 2.2 V CMOS COMMERCIAL S-PBGA-B48 Not Qualified e0 70 °C -20 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.2 mm 6.5 mm 6.5 mm RENESAS TECHNOLOGY CORP BGA TFBGA, BGA48,6X8,30 48 unknown 3A991.B.2.A 8542.32.00.41
HM62V16256CLBP-5SL
Hitachi Ltd
Check for Price No Transferred 4.1943 Mbit 16 256KX16 2.5 V 55 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 2 V 25 µA 3.6 V 2.2 V CMOS COMMERCIAL S-PBGA-B48 Not Qualified 70 °C -20 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 6.5 mm 6.5 mm HITACHI LTD BGA TFBGA, BGA48,6X8,30 48 unknown 3A991.B.2.A 8542.32.00.41
HM62V16256CLBP-5
Renesas Electronics Corporation
Check for Price Obsolete 4.1943 Mbit 16 256KX16 2.5 V 55 ns STANDARD SRAM ALSO OPERATES AT 3.0V SUPPLY VOLTAGE 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS OTHER S-PBGA-B48 Not Qualified 70 °C -20 °C 48 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 6.5 mm 6.5 mm RENESAS ELECTRONICS CORP BGA TFBGA, 48 unknown 3A991.B.2.A 8542.32.00.41
HM62V16256CLBP-5
Hitachi Ltd
Check for Price No Transferred 4.1943 Mbit 16 256KX16 2.5 V 55 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 2 V 25 µA 3.6 V 2.2 V CMOS COMMERCIAL S-PBGA-B48 Not Qualified 70 °C -20 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 6.5 mm 6.5 mm HITACHI LTD BGA TFBGA, BGA48,6X8,30 48 unknown 3A991.B.2.A 8542.32.00.41