Parametric results for: HM62V16256BLTT-7 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: hm62v16256bltt7
Select parts from the table below to compare.
Compare
Compare
HM62V16256BLTT-7
Renesas Electronics Corporation
Check for Price Transferred 4.1943 Mbit 16 256KX16 3 V 70 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm RENESAS TECHNOLOGY CORP TSOP2 TSOP2, 44 unknown 3A991.B.2.A 8542.32.00.41
HM62V16256BLTT-7SL
Renesas Electronics Corporation
Check for Price Transferred 4.1943 Mbit 16 256KX16 3 V 70 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm RENESAS TECHNOLOGY CORP TSOP2 TSOP2, 44 unknown 3A991.B.2.A 8542.32.00.41
HM62V16256BLTT-7SL
Hitachi Ltd
Check for Price No Transferred 4.1943 Mbit 16 256KX16 3 V 70 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 2 V 70 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm HITACHI LTD TSOP2 TSOP2, TSOP44,.46,32 44 unknown 3A991.B.2.A 8542.32.00.41
HM62V16256BLTT-7
Hitachi Ltd
Check for Price No Transferred 4.1943 Mbit 16 256KX16 3 V 70 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 300 µA 2 V 70 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm HITACHI LTD TSOP2 TSOP2, TSOP44,.46,32 44 unknown 3A991.B.2.A 8542.32.00.41