Filter Your Search
1 - 1 of 1 results
|
HM6287HJP-25
Hitachi Ltd
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 25 ns | CACHE SRAM | SEPARATE | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | SERIAL | 2 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 15.63 mm | 7.62 mm | HITACHI LTD | SOJ | 0.300 INCH, SOJ-24 | 24 | unknown | EAR99 | 8542.32.00.41 |