Parametric results for: HM628128BLFP-8SL under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hm628128blfp8sl
Select parts from the table below to compare.
Compare
Compare
HM628128BLFP-8SL
Hitachi Ltd
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 85 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 µA 2 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3 mm 20.45 mm 11.3 mm HITACHI LTD SOIC SOP, SOP32,.56 32 unknown EAR99 8542.32.00.41