Parametric results for: HM628128B under SRAMs

Filter Your Search

1 - 10 of 49 results

|
-
-
-
-
Manufacturer Part Number: hm628128b
Select parts from the table below to compare.
Compare
Compare
HM628128BLR-12
Renesas Electronics Corporation
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 120 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm RENESAS TECHNOLOGY CORP TSOP TSOP1-R, 32 unknown EAR99 8542.32.00.41
HM628128BLT-7
Hitachi Ltd
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 50 µA 2 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm HITACHI LTD TSOP 8 X 20 MM, PLASTIC, TSOP-32 32 unknown EAR99 8542.32.00.41
HM628128BLR-10SL
Hitachi Ltd
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 100 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL YES 15 µA 2 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP1-R TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm HITACHI LTD TSOP TSOP1-R, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.41
HM628128BLT-10
Hitachi Ltd
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 100 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 50 µA 2 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm HITACHI LTD TSOP TSOP1, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.41
HM628128BLPI-8
Hitachi Ltd
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 85 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 50 µA 2 V 70 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 41.9 mm 15.24 mm HITACHI LTD DIP DIP, DIP32,.6 32 unknown EAR99 8542.32.00.41
HM628128BLFP-8
Hitachi Ltd
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 85 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 50 µA 2 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3 mm 20.45 mm 11.3 mm HITACHI LTD SOIC SOP, SOP32,.56 32 unknown EAR99 8542.32.00.41
HM628128BLFP-10SL
Hitachi Ltd
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 100 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 µA 2 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3 mm 20.45 mm HITACHI LTD SOIC SOP, SOP32,.56 32 unknown EAR99 8542.32.00.41
HM628128BLFP-12SL
Hitachi Ltd
Check for Price No Transferred 1.0486 Mbit 8 128KX8 5 V 120 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 µA 2 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3 mm 20.45 mm HITACHI LTD SOIC SOP, SOP32,.56 32 unknown EAR99 8542.32.00.41
HM628128BLFP-75
Hitachi Ltd
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns STANDARD SRAM COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 50 µA 2 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 1 70 °C 260 40 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3 mm 20.45 mm 11.3 mm HITACHI LTD SOIC SOP, SOP32,.56 32 unknown EAR99 8542.32.00.41
HM628128BLT-12SL
Hitachi Ltd
Check for Price No Transferred 1.0486 Mbit 8 128KX8 5 V 120 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 µA 2 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm HITACHI LTD TSOP TSOP1, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.41