Parametric results for: HM624256AJP-20 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hm624256ajp20
Select parts from the table below to compare.
Compare
Compare
HM624256AJP-20
Hitachi Ltd
Check for Price No Obsolete 1.0486 Mbit 4 256KX4 5 V 20 ns CACHE SRAM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 mA 2 V 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 18.17 mm 10.16 mm HITACHI LTD SOJ SOJ, SOJ28,.44 28 unknown 3A991.B.2.B 8542.32.00.41