Parametric results for: HM62256AP-15 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hm62256ap15
Select parts from the table below to compare.
Compare
Compare
HM62256AP-15
Hitachi Ltd
Check for Price No Transferred 262.144 kbit 8 32KX8 5 V 150 ns STANDARD SRAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 mA 4.5 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.7 mm 35.6 mm 15.24 mm HITACHI LTD DIP DIP, DIP28,.6 28 unknown EAR99 8542.32.00.41
HM62256AP-15
Renesas Electronics Corporation
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 150 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.7 mm 35.6 mm 15.24 mm RENESAS TECHNOLOGY CORP DIP DIP, 28 unknown EAR99 8542.32.00.41