Filter Your Search
1 - 2 of 2 results
|
HM62256ALR-10SL
Hitachi Ltd
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | YES | 10 µA | 2 V | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1-R | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | HITACHI LTD | TSOP | TSOP1-R, TSSOP32,.56,20 | 32 | unknown | EAR99 | 8542.32.00.41 | ||
|
HM62256ALR-10SL
Renesas Electronics Corporation
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | RENESAS TECHNOLOGY CORP | TSOP | TSOP1-R, | 32 | unknown | EAR99 | 8542.32.00.41 |