Parametric results for: HM621864H under SRAMs

Filter Your Search

1 - 10 of 38 results

|
-
-
-
-
-
Manufacturer Part Number: hm621864h
Select parts from the table below to compare.
Compare
Compare
HM621864HRR-20
Hitachi Ltd
Check for Price No Obsolete 1.1796 Mbit 18 64KX18 5 V 20 ns STANDARD SRAM COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL YES 2 mA 4.5 V 200 µA CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY TSOP TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 800 µm DUAL HITACHI LTD TSOP, TSOP44,.46,32 unknown 3A991.B.2.A 8542.32.00.41
HM621864HJP-17
Renesas Electronics Corporation
Check for Price Transferred 1.1796 Mbit 18 64KX18 5 V 17 ns STANDARD SRAM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.76 mm 28.33 mm 10.16 mm RENESAS TECHNOLOGY CORP SOJ, unknown 3A991.B.2.A 8542.32.00.41 SOJ 44
HM621864HLJP-15
Renesas Electronics Corporation
Check for Price Transferred 1.1796 Mbit 18 64KX18 5 V 15 ns STANDARD SRAM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.76 mm 28.33 mm 10.16 mm RENESAS TECHNOLOGY CORP SOJ, unknown 3A991.B.2.A 8542.32.00.41 SOJ 44
HM621864HLRR-25
Hitachi Ltd
Check for Price No Obsolete 1.1796 Mbit 18 64KX18 5 V 25 ns STANDARD SRAM COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL YES 50 µA 2 V 180 µA CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY TSOP TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 800 µm DUAL HITACHI LTD TSOP, TSOP44,.46,32 unknown 3A991.B.2.A 8542.32.00.41
HM621864HLRR-20
Hitachi Ltd
Check for Price No Obsolete 1.1796 Mbit 18 64KX18 5 V 20 ns STANDARD SRAM COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL YES 50 µA 2 V 200 µA CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY TSOP TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 800 µm DUAL HITACHI LTD TSOP, TSOP44,.46,32 unknown 3A991.B.2.A 8542.32.00.41
HM621864HLRR-15
Hitachi Ltd
Check for Price No Obsolete 1.1796 Mbit 18 64KX18 5 V 15 ns STANDARD SRAM COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL YES 50 µA 2 V 240 µA CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY TSOP TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 800 µm DUAL HITACHI LTD TSOP, TSOP44,.46,32 unknown 3A991.B.2.A 8542.32.00.41
HM621864HRR-15
Hitachi Ltd
Check for Price No Obsolete 1.1796 Mbit 18 64KX18 5 V 15 ns STANDARD SRAM COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL YES 2 mA 4.5 V 240 µA CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY TSOP TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 800 µm DUAL HITACHI LTD TSOP, TSOP44,.46,32 unknown 3A991.B.2.A 8542.32.00.41
HM621864HRR-25
Hitachi Ltd
Check for Price No Obsolete 1.1796 Mbit 18 64KX18 5 V 25 ns STANDARD SRAM COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL YES 2 mA 4.5 V 180 µA CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY TSOP TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 800 µm DUAL HITACHI LTD TSOP, TSOP44,.46,32 unknown 3A991.B.2.A 8542.32.00.41
HM621864HLTT-15
Hitachi Ltd
Check for Price No Transferred 1.1796 Mbit 18 64KX18 5 V 15 ns STANDARD SRAM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 50 µA 2 V 240 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm HITACHI LTD TSOP2, TSOP44,.46,32 unknown 3A991.B.2.A 8542.32.00.41 TSOP2 44
HM621864HJP-15
Renesas Electronics Corporation
Check for Price Transferred 1.1796 Mbit 18 64KX18 5 V 15 ns STANDARD SRAM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.76 mm 28.33 mm 10.16 mm RENESAS ELECTRONICS CORP SOJ, compliant 3A991.B.2.A 8542.32.00.41 SOJ 44