Filter Your Search
1 - 1 of 1 results
|
HM621664HBJP-15
Hitachi Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 15 ns | CACHE SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 180 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 28.33 mm | 10.16 mm | HITACHI LTD | SOIC | SOJ, SOJ44,.44 | 44 | unknown | 3A991.B.2.B | 8542.32.00.41 |