Filter Your Search
1 - 2 of 2 results
![]() |
HM6208HLJP-35
Renesas Electronics Corporation
|
Check for Price | Transferred | 262.144 kbit | 4 | 64KX4 | 5 V | 35 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 15.63 mm | 7.62 mm | RENESAS ELECTRONICS CORP | SOJ | SOJ, | 24 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
![]() |
HM6208HLJP-35
Hitachi Ltd
|
Check for Price | No | Transferred | 262.144 kbit | 4 | 64KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.76 mm | 15.63 mm | 7.62 mm | HITACHI LTD | SOJ | SOJ, SOJ24,.34 | 24 | unknown | EAR99 | 8542.32.00.41 |