Filter Your Search
1 - 2 of 2 results
|
HM61-20150LFTR13
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 90 mΩ | 10 % | YES | 1 kHz | 2.2 A | 20 MHz | 3325 | RF INDUCTOR | 1 | NO | e3/e1 | 155 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.7 mm | 8.51 mm | 6.35 mm | TT ELECTRONICS PLC | 3325 | compliant | EAR99 | 8504.50.80.00 | |||
|
HM61-20150LFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 90 mΩ | 10 % | YES | 1 kHz | 2.2 A | 20 MHz | 3325 | RF INDUCTOR | 1 | NO | e3/e1 | 155 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.7 mm | 8.51 mm | 6.35 mm | BI TECHNOLOGIES CORP | 3325 | compliant | EAR99 | 8504.50.80.00 |