Filter Your Search
1 - 8 of 8 results
|
HM61-10220LFTR13
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 260 mΩ | 10 % | YES | 1 kHz | 800 mA | 20 MHz | 1713 | RF INDUCTOR | 1 | NO | e3/e1 | 155 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.7 mm | 4.2 mm | 3.3 mm | TT ELECTRONICS PLC | 1713 | compliant | EAR99 | 8504.50.80.00 | |||||
|
HM61-10220LFTR7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 260 mΩ | 10 % | YES | 1 kHz | 800 mA | 20 MHz | 1713 | RF INDUCTOR | 1 | NO | e1 | 155 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 4.7 mm | 4.2 mm | 3.3 mm | BI TECHNOLOGIES CORP | 1713 | compliant | EAR99 | 8504.50.80.00 | |||
|
HM61-10220LFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 260 mΩ | 10 % | YES | 1 kHz | 800 mA | 20 MHz | 1713 | RF INDUCTOR | 1 | NO | e3/e1 | 155 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.7 mm | 4.2 mm | 3.3 mm | BI TECHNOLOGIES CORP | 1713 | compliant | EAR99 | 8504.50.80.00 | ||||
|
HM61-10220LFTR7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 260 mΩ | 10 % | YES | 1 kHz | 800 mA | 20 MHz | 1713 | RF INDUCTOR | 1 | NO | e1 | 155 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 4.7 mm | 4.2 mm | 3.3 mm | TT ELECTRONICS PLC | 1713 | compliant | EAR99 | 8504.50.80.00 | ||||
|
HM61-10220
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 260 mΩ | 20 % | YES | 1 kHz | 800 mA | 20 MHz | HIGH CURRENT INDUCTOR | 1 | NO | INDUCTANCE MEASURED WITH 0.8A RATED DC CURRENT | e0 | 180 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
HM61-10220
TT Electronics Resistors
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 260 mΩ | 20 % | YES | 1 kHz | 800 mA | 20 MHz | HIGH CURRENT INDUCTOR | 1 | NO | INDUCTANCE MEASURED WITH 0.8A RATED DC CURRENT | e0 | 180 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
HM61-10220TR7
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 260 mΩ | 10 % | YES | 1 kHz | 800 mA | 20 MHz | RF INDUCTOR | 1 | NO | e0 | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
HM61-10220TR7
TT Electronics Resistors
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 260 mΩ | 10 % | YES | 1 kHz | 800 mA | 20 MHz | RF INDUCTOR | 1 | NO | e0 | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 |