Filter Your Search
1 - 3 of 3 results
|
HM5225165BTT-A6
Hitachi Chemical Co America Ltd
|
Check for Price | Obsolete | HITACHI CHEMICAL CO AMERICA LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
HM5225165BTT-A6
Hitachi Ltd
|
Check for Price | No | Transferred | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 6 ns | 100 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8 | 2 mA | 220 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | HITACHI LTD | TSOP2, TSOP54,.46,32 | unknown | EAR99 | TSOP2 | 54 | 8542.32.00.24 | ||
|
HM5225165BTT-A6
Elpida Memory Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 6 ns | 100 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8 | 2 mA | 220 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ELPIDA MEMORY INC | TSOP2, TSOP54,.46,32 | unknown | EAR99 | TSOP2 | 54 | 8542.32.00.24 |