Filter Your Search
1 - 2 of 2 results
![]() |
HM5212165FLTD-A60
Elpida Memory Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 6 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 220 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ELPIDA MEMORY INC | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | unknown | EAR99 | 8542.32.00.02 | ||
![]() |
HM5212165FLTD-A60
Hitachi Ltd
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 6 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 220 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | HITACHI LTD | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | unknown | EAR99 | 8542.32.00.02 |