Filter Your Search
1 - 1 of 1 results
|
HM51W17400BLS-6
Hitachi Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 100 µA | 110 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.76 mm | 16.9 mm | 7.62 mm | HITACHI LTD | SOJ | SOJ, SOJ24/26,.34 | 24 | unknown | EAR99 | 8542.32.00.02 |