Parametric results for: HM5165805FTT-6 under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hm5165805ftt6
Select parts from the table below to compare.
Compare
Compare
HM5165805FTT-6
Elpida Memory Inc
Check for Price No Obsolete 67.1089 Mbit 8 8MX8 3.3 V 60 ns 4096 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 8000000 8.3886 M ASYNCHRONOUS 3-STATE NO 500 µA 115 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP2 TSOP32,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.2 mm 20.95 mm 10.16 mm ELPIDA MEMORY INC TSOP2 TSOP2, TSOP32,.46 32 unknown EAR99 8542.32.00.02
HM5165805FTT-6
Hitachi Ltd
Check for Price No Transferred 67.1089 Mbit 8 8MX8 3.3 V 60 ns 4096 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 8000000 8.3886 M ASYNCHRONOUS 3-STATE NO 500 µA 115 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP2 TSOP32,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.2 mm 20.95 mm 10.16 mm HITACHI LTD TSOP2 TSOP2, TSOP32,.46 32 unknown EAR99 8542.32.00.02