Filter Your Search
1 - 10 of 30 results
|
HM514280ALRR-7
Hitachi Ltd
|
Check for Price | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 5 V | 70 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; BATTERY BACKUP REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | HITACHI LTD | TSOP2 | TSOP2, | 40 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
HM514280ARR-7
Hitachi Ltd
|
Check for Price | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 5 V | 70 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | HITACHI LTD | TSOP2 | TSOP2, | 40 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
HM514280ATT-8
Hitachi Ltd
|
Check for Price | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | HITACHI LTD | TSOP2 | TSOP2, | 40 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
HM514280ALRR-10
Hitachi Ltd
|
Check for Price | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 5 V | 100 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; BATTERY BACKUP REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | HITACHI LTD | TSOP2 | TSOP2, | 40 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
HM514280ZP-7
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 5 V | 70 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 170 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | ZIP | ZIP40,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 12.07 mm | 50.82 mm | 2.85 mm | HITACHI LTD | ZIP | ZIP, ZIP40,.1 | 40 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM514280ATT-10
Hitachi Ltd
|
Check for Price | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 5 V | 100 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | HITACHI LTD | TSOP2 | TSOP2, | 40 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
HM514280ALTT-8
Hitachi Ltd
|
Check for Price | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; BATTERY BACKUP REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | HITACHI LTD | TSOP2 | TSOP2, | 40 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
HM514280ALJ-10
Hitachi Ltd
|
Check for Price | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 5 V | 100 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; BATTERY BACKUP REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 25.8 mm | 10.16 mm | HITACHI LTD | SOJ | SOJ, | 40 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
HM514280ALRR-8
Hitachi Ltd
|
Check for Price | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; BATTERY BACKUP REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | HITACHI LTD | TSOP2 | TSOP2, | 40 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
HM514280ALZ-7
Hitachi Ltd
|
Check for Price | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 5 V | 70 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; BATTERY BACKUP REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 12.07 mm | 50.82 mm | 2.85 mm | HITACHI LTD | ZIP | ZIP, | 40 | unknown | EAR99 | 8542.32.00.02 |