Filter Your Search
1 - 2 of 2 results
![]() |
HM51256P-12
Hitachi Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 120 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.2 mm | 7.62 mm | HITACHI LTD | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM51256P-12
Renesas Electronics Corporation
|
Check for Price | Active | 262.144 kbit | 1 | 256KX1 | 5 V | 120 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | 0.300 INCH, PLASTIC, DIP-16 | compliant | EAR99 | 8542.32.00.02 |