Parametric results for: HM5116400J10 under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hm5116400j10
Select parts from the table below to compare.
Compare
Compare
HM5116400J-10
Hitachi Ltd
Check for Price No No Obsolete 16.7772 Mbit 4 4MX4 5 V 100 ns 4096 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE NO 1 mA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOJ SOJ24/28,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 15.63 mm 7.62 mm HITACHI LTD SOJ SOJ, SOJ24/28,.44 24 unknown EAR99 8542.32.00.02