Filter Your Search
1 - 2 of 2 results
|
HM511001P-12
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 120 ns | 512 | NIBBLE | NIBBLE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 1 mA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.26 mm | 7.62 mm | HITACHI LTD | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM511001P-12S
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 120 ns | 512 | NIBBLE | NIBBLE MODE DRAM | RAS ONLY/CAS BEFORE RAS REFRESH | SEPARATE | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 1 mA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.26 mm | 7.62 mm | HITACHI LTD | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.02 |