Filter Your Search
1 - 9 of 9 results
|
HM4816AP-3
Hitachi Ltd
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 100 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | 27 µA | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM4816AP-4
Hitachi Ltd
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 120 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | 25 µA | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM4816AP-7
Hitachi Ltd
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 150 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | 23 µA | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM4816AP-3E
Hitachi Ltd
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 105 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | 35 µA | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM4816A-3E
Hitachi Ltd
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 105 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | 35 µA | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM4816A-4
Hitachi Ltd
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 120 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | 25 µA | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM4816A-3
Hitachi Ltd
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 100 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | 27 µA | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM4816A-7
Hitachi Ltd
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 150 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | 23 µA | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM4816
Hitachi Ltd
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 100 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | 80 µA | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 |