Filter Your Search
1 - 4 of 4 results
|
HM33-10040LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 1:40 | 320 µH | CURRENT SENSE TRANSFORMER | HM33 | BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 10 A | WOUND PRIMARY | e1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN SILVER COPPER | 5.33 mm | 8.13 mm | 8.13mm X 7.2mm X 5.33mm | 7.2 mm | BI TECHNOLOGIES CORP | ROHS COMPLIANT | compliant | |||
|
HM3310040LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 1:40 | 320 µH | CURRENT SENSE TRANSFORMER | BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 10 A | WOUND PRIMARY | e1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 5.33 mm | 8.13 mm | 7.2 mm | BI TECHNOLOGIES CORP | ROHS COMPLIANT | compliant | EAR99 | ||||
|
HM3310040LFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 1:40 | 320 µH | CURRENT SENSE TRANSFORMER | BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 10 A | WOUND PRIMARY | e1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 5.33 mm | 8.13 mm | 7.2 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | |||||
|
HM33-10040LFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 1:40 | 320 µH | CURRENT SENSE TRANSFORMER | BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 10 A | WOUND PRIMARY | e1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 5.33 mm | 8.13 mm | 7.2 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 |