Filter Your Search
1 - 3 of 3 results
|
HM3-65767M-5+
Temic Semiconductors
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 40 ns | STANDARD SRAM | SEPARATE | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 70 µA | CMOS | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 | |||||
|
HM3-65767M-5
Atmel Corporation
|
Check for Price | No | No | Obsolete | e0 | TIN LEAD | ATMEL CORP | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||
|
HM3-65767M-5
Temic Semiconductors
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 40 ns | STANDARD SRAM | SEPARATE | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 70 µA | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 | DIP-20 |