Filter Your Search
1 - 6 of 6 results
|
HM3-6514B9
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 220 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 µA | 2 V | 19 µA | CMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
HM3-6514B-9
Rochester Electronics LLC
|
Check for Price | Active | 4.096 kbit | 4 | 1KX4 | 5 V | 200 ns | STANDARD SRAM | ADDRESS LATCH; LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T18 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||
|
HM3-6514B-9+
Renesas Electronics Corporation
|
Check for Price | No | Contact Manufacturer | e0 | TIN LEAD | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||
|
HM3-6514B-9
Harris Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 200 ns | STANDARD SRAM | ADDRESS LATCH; LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 15 µA | 2 V | 19 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
HM3-6514B-9+
Intersil Corporation
|
Check for Price | No | No | Transferred | 4.096 kbit | 4 | 1KX4 | 5 V | 220 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 µA | 2 V | 19 µA | CMOS | INDUSTRIAL | R-PDIP-T18 | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP18,.3 | not_compliant | EAR99 | 8542.32.00.41 | ||||||||||||||
|
HM3-6514B-9
Intersil Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 220 ns | STANDARD SRAM | LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 µA | 2 V | 19 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 21.91 mm | 7.62 mm | INTERSIL CORP | DIP, DIP18,.3 | not_compliant | EAR99 | 8542.32.00.41 | DIP | 18 |