Parametric results for: HM2S30PE5100AALF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hm2s30pe5100aalf
Select parts from the table below to compare.
Compare
Compare
HM2S30PE5100AALF
Amphenol Communications Solutions
$7.2600 Yes Active 55 5 2 mm 5 20 mΩ 1.5 A FEMALE 250 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO .7506 N 10 GΩ POLARIZED HOUSING .15012 N NO NO NO UL -55 °C 125 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 0.482 inch 0.539 inch 0.984 inch 0.13 inch AMPHENOL ICC LEAD FREE 55 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
HM2S30PE5100AALF
Amphenol FCi
Check for Price Yes Active 55 5 2 mm 5 20 mΩ 1.5 A FEMALE 250 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO .7506 N 10 GΩ POLARIZED HOUSING .15012 N NO NO NO UL -55 °C 125 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 0.482 inch 0.539 inch 0.984 inch 0.13 inch FCI LEAD FREE compliant EAR99 8536.69.40.40