Filter Your Search
1 - 10 of 140 results
|
HM2C10D20M10L9
Amphenol FCi
|
Check for Price | No | Active | 10 | 5 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | IDC | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
HM2C10D00M10L9
Amphenol FCi
|
Check for Price | No | Active | 10 | 5 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | IDC | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
HM2C01D00010Z1
Amphenol FCi
|
Check for Price | Active | 20 | 5 | FEMALE | CABLE | GOLD (16) OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | NO | ONE | GENERAL PURPOSE | IDC | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
HM2C10D20R10L9LF
Amphenol FCi
|
Check for Price | Yes | Active | 10 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | IDC | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||||
|
CA-26HM-2C-SR
Circuit Assembly
|
Check for Price | Contact Manufacturer | 26 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-C83503/25A, EJECTOR, LATCHED, SHROUDED | NO | POLARIZED HOUSING | NO | NO | YES | UL | 94V-0 | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.34 inch | 0.68 inch | 2.06 inch | 0.16 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
HM2C09D00010L9LF
Amphenol FCi
|
Check for Price | Active | 10 | 2 | FEMALE | CABLE | GOLD (49) OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | IDC | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||||||
|
HM2C12D0C021L9LF
Amphenol Communications Solutions
|
Check for Price | Yes | End Of Life | 5 | 20 mΩ | GLASS FILLED POLYETHYLENE | 1000VAC V | 1 GΩ | POLARIZED HOUSING | 28 AWG | 30 AWG | .15012 N | PHOSPHOR BRONZE | RECTANGULAR | 0.079 inch | 0.079 inch | LOCKING | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||
|
HM2C09D20010Z1LF
Amphenol FCi
|
Check for Price | Active | 10 | 2 | FEMALE | CABLE | GOLD (16) OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | IDC | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||||||
|
HM2C10D00M10N9LF
Amphenol FCi
|
Check for Price | Active | 10 | 5 | FEMALE | CABLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | IDC | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||||||||
|
CA-10HM-2C-S
Circuit Assembly
|
Check for Price | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-C83503/25A, EJECTOR, LATCHED, SHROUDED | NO | POLARIZED HOUSING | NO | NO | YES | UL | 94V-0 | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.34 inch | 0.68 inch | 1.26 inch | 0.16 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 |