Parametric results for: HM1E-65764N-2 under SRAMs

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: hm1e65764n2
Select parts from the table below to compare.
Compare
Compare
HM1E-65764N-2:D
Matra MHS
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 55 ns STANDARD SRAM 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified 125 °C -55 °C MIL-STD-883 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL MATRA MHS , unknown 3A001.A.2.C 8542.32.00.41
HM1E-65764N-2
Atmel Corporation
Check for Price Obsolete STANDARD SRAM Not Qualified ATMEL CORP , unknown EAR99 8542.32.00.41
HM1E-65764N-2/883
Temic Semiconductors
Check for Price Transferred 65.536 kbit 8 8KX8 5 V 55 ns STANDARD SRAM 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL CMOS MILITARY R-GDIP-T28 Not Qualified 125 °C -55 °C 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
HM1E-65764N-2
Temic Semiconductors
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 55 ns STANDARD SRAM COMMON 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 20 mA 4.5 V 125 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL TEMIC SEMICONDUCTORS unknown
HM1E-65764N-2
Matra MHS
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 55 ns STANDARD SRAM 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified 125 °C -55 °C MIL-STD-883 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL MATRA MHS , unknown 3A001.A.2.C 8542.32.00.41
HM1E-65764N-2/883:D
Atmel Corporation
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 55 ns STANDARD SRAM 1 8000 8.192 k ASYNCHRONOUS PARALLEL CMOS MILITARY R-GDIP-T28 Not Qualified 125 °C -55 °C MIL-STD-883 Class B (Modified) 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.89 mm 15.24 mm ATMEL CORP DIP, unknown 3A001.A.2.C 8542.32.00.41 DIP 28
HM1E-65764N-2:D
Temic Semiconductors
Check for Price Transferred 65.536 kbit 8 8KX8 5 V 55 ns STANDARD SRAM 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL CMOS MILITARY R-GDIP-T28 Not Qualified 125 °C -55 °C 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
HM1E-65764N-2/883:D
Temic Semiconductors
Check for Price Transferred 65.536 kbit 8 8KX8 5 V 55 ns STANDARD SRAM 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL CMOS MILITARY R-GDIP-T28 Not Qualified 125 °C -55 °C 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown