Filter Your Search
1 - 3 of 3 results
|
HM100470
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 25 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 200 µA | ECL | OTHER | R-GDIP-T18 | Not Qualified | e0 | 85 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.8 mm | 7.62 mm | HITACHI LTD | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.41 | ||
|
HM100470-15
Hitachi Ltd
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 15 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 200 µA | OTHER | R-XDIP-T18 | Not Qualified | e0 | 85 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
HM100470-1
Hitachi Ltd
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 15 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 200 µA | OTHER | R-XDIP-T18 | Not Qualified | e0 | 85 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 |