Filter Your Search
1 - 4 of 4 results
|
HM1-6617/883
Renesas Electronics Corporation
|
Check for Price | No | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 140 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | RENESAS ELECTRONICS CORP | SBDIP | DIP-24 | 24 | D24.6 | unknown | EAR99 | 8542.32.00.71 | Renesas Electronics | ||||||
|
HM1-6617/883
Rochester Electronics LLC
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 140 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | MILITARY | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | ||||||||||||||||||||
|
HM1-6617/883
Intersil Corporation
|
Check for Price | No | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 140 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 100 µA | 46 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | INTERSIL CORP | DIP | DIP, DIP24,.6 | 24 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
HM1-6617/883
Harris Semiconductor
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 140 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 100 µA | 46 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 |