Filter Your Search
1 - 4 of 4 results
|
HM1-6551-9
Intersil Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 300 ns | STANDARD SRAM | ADDRESS LATCH; LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 µA | 2 V | 6.3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T22 | Not Qualified | e0 | 85 °C | -40 °C | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | CERAMIC, DIP-22 | 22 | not_compliant | EAR99 | 8542.32.00.41 | ||||||
|
HM1-6551-9
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.024 kbit | 4 | 256X4 | 5 V | 300 ns | STANDARD SRAM | ADDRESS LATCH; LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T22 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 22 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||
|
HM1-6551-9
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
HM1-6551-9
Harris Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 300 ns | STANDARD SRAM | ADDRESS LATCH; LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 µA | 2 V | 6.3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T22 | Not Qualified | e0 | 85 °C | -40 °C | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-22 | unknown | EAR99 | 8542.32.00.41 |