Filter Your Search
1 - 4 of 4 results
|
HM-H125B1-5CP1-TG30
3M Electronics
|
Check for Price | No | Obsolete | 125 | 5 | 2 mm | 5 | 1 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M, METPAK | 1050VAC V | NO | 4.8928 N | 10 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.606 inch | 0.528 inch | 1.963 inch | 0.173 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
HM-H125B1-5CP1-TG30L
3M Interconnect
|
Check for Price | Obsolete | BOARD CONNECTOR | 3M ELECTRONIC PRODUCTS DIVISION | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
HM-H125B1-5CP1-TG30
3M Interconnect
|
Check for Price | No | Obsolete | 125 | 5 | 2 mm | 5 | 1 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M, METPAK | 1050VAC V | NO | 4.8928 N | 10 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.606 inch | 0.528 inch | 1.963 inch | 0.173 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | ||
|
HM-H125B1-5CP1-TG30L
3M Electronics
|
Check for Price | Obsolete | BOARD CONNECTOR | 3M ELECTRONIC PRODUCTS DIVISION | unknown |