Filter Your Search
1 - 10 of 219 results
|
HM76-406R8JLF
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 20 mΩ | 20 % | YES | 100 kHz | AIR | 1 | NO | e3 | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL IN-LINE | ONE SURFACE | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
HM76-406R8JLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 20 mΩ | 20 % | YES | 100 kHz | AIR | 1 | NO | e3 | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL IN-LINE | ONE SURFACE | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
HM76-408R2JLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 20 mΩ | 20 % | YES | 100 kHz | AIR | 1 | NO | e3 | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL IN-LINE | ONE SURFACE | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
HM7640220JLFTR7
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 40 mΩ | 20 % | YES | 100 kHz | 1 | NO | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
HM7640220JLFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 40 mΩ | 20 % | YES | 100 kHz | 4.4 A | AMORPHOUS MAGNETIC | 6362 | HM76 | 2 | HM76(CASE 40) | NO | e3 | 125 °C | -40 °C | Molded | 4 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN | ON CIRCLE | ONE SURFACE | 7.21 mm | 16.1 mm | 15.8 mm | BI TECHNOLOGIES CORP | compliant | 6362 | ||||||
|
HM7640100JTR13
TT Electronics Resistors
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 20 mΩ | 20 % | 6.5 A | AMORPHOUS MAGNETIC | 6362 | 125 °C | -40 °C | Molded | SMT | TR | 7.21 mm | 16.1 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | 6362 | ||||||||||||||||||
|
HM76-408R2
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 µH | 20 % | YES | 100 kHz | COMMON MODE CHOKE | 2 | NO | 80 °C | -25 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | NO LEAD | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
HM76-40102JLFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 1.45 Ω | 20 % | YES | 100 kHz | 650 mA | AMORPHOUS MAGNETIC | 6362 | 2 | NO | PARALLEL CONNECTED | e3 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 7.21 mm | 16.1 mm | 15.8 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 6362 | |||||
|
HM7640100JLFTR7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 20 mΩ | 20 % | YES | 100 kHz | 1 | NO | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
HM76-40470
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 20 % | YES | 100 kHz | COMMON MODE CHOKE | 2 | NO | 80 °C | -25 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | NO LEAD | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 |