Filter Your Search
1 - 10 of 28 results
|
HLZ09906E5R600KE
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 5.6 Ω | 10 % | 100 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 23.6643 V | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 19.05 mm | 88.9 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.29.00.00 | ||||
|
HLZ09907ZR3900JJ
Vishay Dale
|
Check for Price | No | No | Obsolete | 390 mΩ | 5 % | 100 W | CHASSIS MOUNT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 6.245 V | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | LUG | 19.05 mm | 88.9 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.29.00.00 | ||||
|
HLZ09915E1R000JE
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 1 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 10 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 19.05 mm | 88.9 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.29.00.00 | ||
|
HLZ09907ZR1600JJ
Vishay Dale
|
Check for Price | No | No | Obsolete | 160 mΩ | 5 % | 100 W | CHASSIS MOUNT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 4 V | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | LUG | 19.05 mm | 88.9 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.29.00.00 | ||||
|
HLZ09907Z1R300JJ
Vishay Dale
|
Check for Price | No | No | Obsolete | 1.3 Ω | 5 % | 100 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 11.4018 V | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | LUG | 19.05 mm | 88.9 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.29.00.00 | ||||
|
HLZ09906Z1R800KJ
Vishay Dale
|
Check for Price | No | No | Obsolete | 1.8 Ω | 10 % | 100 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 13.4164 V | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | LUG | 19.05 mm | 88.9 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.29.00.00 | ||||
|
HLZ09915ER5600JE
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 560 mΩ | 5 % | 100 W | CHASSIS MOUNT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 7.4833 V | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 19.05 mm | 88.9 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.29.00.00 | ||||
|
HLZ09907Z4R700KJ
Vishay Dale
|
Check for Price | No | No | Obsolete | 4.7 Ω | 10 % | 100 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 21.6795 V | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | LUG | 19.05 mm | 88.9 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.29.00.00 | ||||
|
HLZ09915Z2R400JJ
Vishay Dale
|
Check for Price | No | No | Obsolete | 2.4 Ω | 5 % | 100 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 15.4919 V | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | LUG | 19.05 mm | 88.9 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.29.00.00 | ||||
|
HLZ09915ZR4700KJ
Vishay Dale
|
Check for Price | No | No | Obsolete | 470 mΩ | 10 % | 100 W | CHASSIS MOUNT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 6.8557 V | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | LUG | 19.05 mm | 88.9 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.29.00.00 |