Filter Your Search
1 - 10 of 70 results
|
HLZ09007E2R700KE
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 2.7 Ω | 10 % | 90 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 15.5885 V | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 14.29 mm | 101.6 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.29.00.00 | ||||
|
HLZ09015Z4R700KJ
Vishay Dale
|
Check for Price | No | No | Obsolete | 4.7 Ω | 10 % | 90 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 20.567 V | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | LUG | 14.29 mm | 101.6 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.29.00.00 | ||||
|
HLZ09015Z2R400JJ
Vishay Dale
|
Check for Price | No | No | Obsolete | 2.4 Ω | 5 % | 90 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 14.6969 V | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | LUG | 14.29 mm | 101.6 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.29.00.00 | ||||
|
HLZ09015E2R000JE
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 2 Ω | 5 % | 90 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 13.4164 V | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 14.29 mm | 101.6 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.29.00.00 | ||||
|
HLZ09007Z4R300JJ
Vishay Dale
|
Check for Price | No | No | Obsolete | 4.3 Ω | 5 % | 90 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 19.6723 V | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | LUG | 14.29 mm | 101.6 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.29.00.00 | ||||
|
HLZ09006Z3R500JJ
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 3.5 Ω | 5 % | 90 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | HLZ | 25 °C | NO | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | LUG | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||
|
HLZ09006ZR5000JJ
Vishay Dale
|
Check for Price | No | No | Obsolete | 500 mΩ | 5 % | 90 W | CHASSIS MOUNT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | HLZ | 25 °C | NO | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | LUG | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.29.00.00 | Vishay | |||||
|
HLZ09006ZR2500KJ
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 250 mΩ | 10 % | 90 W | CHASSIS MOUNT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | HLZ | 25 °C | NO | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | LUG | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||
|
HLZ09006Z3R700JJ
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 3.7 Ω | 5 % | 90 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | HLZ | 25 °C | NO | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | LUG | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||
|
HLZ09015ER6800JE
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 680 mΩ | 5 % | 90 W | CHASSIS MOUNT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 7.823 V | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 14.29 mm | 101.6 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.29.00.00 |