Filter Your Search
1 - 10 of 160 results
|
HLX6228AVR
Honeywell Sensing and Control
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 30 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2.5 V | 3.9 µA | 3.6 V | 3 V | CMOS | MILITARY | R-CDFP-F40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | FL40,.8,25 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 635 µm | DUAL | 3.7084 mm | 19.685 mm | 18.034 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP, FL40,.8,25 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
![]() |
HLX6228-SR
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 32 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | R-XUUC-N | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class S | 100k Rad(Si) V | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIE, | unknown | 3A001.A.2.C | 8542.32.00.41 | DIE | ||||||||||||||||||||
|
HLX6228KVN
Honeywell Sensing and Control
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 30 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIE, | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||
![]() |
HLX6228TSH
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 32 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 1.65 V | 3.9 µA | 3.6 V | 3 V | CMOS | MILITARY | R-CDFP-F32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class S | 1M Rad(Si) V | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.6 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.81 mm | 20.828 mm | 15.24 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP, FL32,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 32 | ||||||
|
HLX6228KEF
Honeywell Sensing and Control
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 30 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | 300k Rad(Si) V | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIE, | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||
|
HLX6228-SH
Honeywell Sensing and Control
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 32 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1.65 V | 3.6 V | 3 V | CMOS | MILITARY | R-XUUC-N31 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class S | 1M Rad(Si) V | 31 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIE, | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||
![]() |
HLX6228AQR
Honeywell Microelectronics & Precision Sensors
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 30 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2.5 V | 3.9 µA | 3.6 V | 3 V | CMOS | MILITARY | R-CDFP-F40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | FL40,.8,25 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 635 µm | DUAL | 3.7084 mm | 19.685 mm | 18.034 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | 0.775 X 0.710 INCH, CERAMIC, FP-40 | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 40 | ||||
|
HLX6228TVH
Honeywell Sensing and Control
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 30 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 1.65 V | 3.9 µA | 3.6 V | 3 V | CMOS | MILITARY | R-CDFP-F32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.6 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.81 mm | 20.83 mm | 15.24 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP, FL32,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
HLX6228TBR
Honeywell Sensing and Control
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 32 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2.5 V | 3.9 µA | 3.6 V | 3 V | CMOS | MILITARY | R-CDFP-F32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 100k Rad(Si) V | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.6 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.81 mm | 20.828 mm | 15.24 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP, FL32,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
HLX6228-QN
Honeywell Sensing and Control
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 30 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIE, | unknown | 3A001.A.2.C | 8542.32.00.41 |