Filter Your Search
1 - 2 of 2 results
|
HLW06A1Z2R200JF
Vishay Dale
|
Check for Price | No | No | Obsolete | 2.2 Ω | 5 % | 8 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 4.1952 V | e0 | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 38.1 mm | 7.94 mm | 25.4 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.80 | ||
|
HLW06A1Z2R200JF
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 2.2 Ω | 5 % | 8 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 4.1952 V | e0 | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 38.1 mm | 7.94 mm | 25.4 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown |