Filter Your Search
1 - 3 of 3 results
|
HLW10R1Z56R00JF
Vishay Dale
|
Check for Price | No | No | Obsolete | 56 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 23.6643 V | e0 | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 38.1 mm | 17.48 mm | 11.11 mm | 25.4 mm | VISHAY INTERTECHNOLOGY INC | Radial, | unknown | EAR99 | 8533.21.00.80 | ||
|
HLW-10R1Z560OHM5%F01
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 560 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 74.8331 V | 350 °C | -55 °C | All-Welded | 2 | WIRE | 38.1 mm | 17.48 mm | 11.11 mm | 25.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
NHLW-10R1Z5.6OHM10%F01
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 5.6 Ω | 10 % | 10 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 7.4833 V | 350 °C | -55 °C | All-Welded | 2 | WIRE | 38.1 mm | 17.48 mm | 11.11 mm | 25.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |