Parametric results for: HLST-126-07-G-D under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hlst12607gd
Select parts from the table below to compare.
Compare
Compare
HLST-126-07-G-D
Samtec Inc
Check for Price Yes Yes Obsolete 52 2 2.54 mm 2 HERMAPHRODITIC BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO 1.67 N POLARIZED HOUSING 1.11 N NO NO e4 NO UL -55 °C 125 °C HERMAPHRODITIC Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.23 inch 0.435 inch 2.62 inch 0.09 inch SAMTEC INC ROHS COMPLIANT compliant