Filter Your Search
1 - 1 of 1 results
|
HLST-109-07-S-D
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 18 | 2 | 2.54 mm | 2 | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 1.67 N | POLARIZED HOUSING | 1.11 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | HERMAPHRODITIC | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.23 inch | 0.435 inch | 0.92 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant |