Filter Your Search
1 - 1 of 1 results
|
HLP-80H-12
Mean Well
|
Check for Price | Yes | Active | 115 V | 12 V | 305 V | 90 V | 10.8 V | 13.5 V | 5 A | 1 | NO | YES | ALSO OPERATES IN 127 TO 431 VDC VOLTAGE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 87.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 60 W | R-XXFM-X14 | UL, CSA, EN, EAC, TUV | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |