Filter Your Search
1 - 7 of 7 results
|
HLMP-M250
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 30 mA | 3 V | 635 nm | 80 deg | TRANSPARENT | Red | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 6 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||||||||||||||||
|
HLMP-M250
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | HIGH EFFICIENCY RED | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 5.0 mcd | 635 nm | 80 deg | CLEAR RED | Red | SINGLE | SINGLE COLOR LED | T1-1/2 | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 5.99 mm | 4 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.20.00 | ||||||||
|
HLMP-M250
CML Innovative Technologies
|
Check for Price | No | Obsolete | HIGH EFFICIENCY RED | 25 mA | 3 V | 1 | 635 nm | 80 deg | TRANSPARENT | Red | SINGLE | SINGLE COLOR LED | T1-1/2 | e0 | 100 °C | -55 °C | CYLINDRICAL | Tin/Lead (Sn/Pb) | 6 mm | 4 mm | CML TECHNOLOGIES GMBH & CO KG | unknown | 8541.40.20.00 | ||||||||||||
|
HLMP-M250
Everlight Electronics Co Ltd
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 5.0 mcd | 635 nm | 80 deg | CLEAR RED | HIGH RELIABILITY | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T1-1/2 | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 5.99 mm | 4 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | EAR99 | ||||||
|
HLMP-M250
QT Optoelectronics
|
Check for Price | No | Transferred | HIGH EFFICIENCY RED | 35 mA | 3 V | 1 | NO | RADIAL MOUNT | 5 mcd | 635 nm | 80 deg | TINTED CLEAR | Red | SINGLE | SINGLE COLOR LED | T1-1/2 | e0 | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | Tin/Lead (Sn/Pb) | 2.54 mm | 5.99 mm | 4 mm | QT OPTOELECTRONICS | unknown | |||||||
|
HLMP-M250
Quality Technologies Corp
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 35 mA | 1 | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | CYLINDRICAL | 4 mm | QUALITY TECHNOLOGIES CORP | unknown | 2 PIN | ||||||||||||||||||||||
|
HLMP-M250
Hewlett Packard Co
|
Check for Price | No | Obsolete | HIGH EFFICIENCY RED | 30 mA | 3 V | 1 | 635 nm | 80 deg | TRANSPARENT | Red | SINGLE | SINGLE COLOR LED | T1-1/2 | e0 | 100 °C | -55 °C | CYLINDRICAL | Tin/Lead (Sn/Pb) | 6 mm | 4 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 |