Filter Your Search
1 - 10 of 9,315 results
|
HLMP-3950-LM000
Broadcom Limited
|
$0.0763 | Yes | Obsolete | GREEN | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 300.0 mcd | 565 nm | 24 deg | NONDIFFUSED | IC COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HLMP-3962
Broadcom Limited
|
$0.1658 | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 14.0 mcd | 565 nm | 60 deg | TINTED DIFFUSED | Green | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||||
|
HLMP-3950
Broadcom Limited
|
$0.2383 | Yes | Active | GREEN | 25 mA | 3 V | 1 | NO | RADIAL MOUNT | 265.0 mcd | 570 nm | 24 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | 0.1117 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | |||||
|
HLMP-3950-K00B2
Broadcom Limited
|
$0.2811 | Yes | Active | GREEN | 25 mA | 3 V | 1 | NO | RADIAL MOUNT | 265.0 mcd | 570 nm | 24 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | 0.1117 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HLMP-3962-F00B2
Broadcom Limited
|
$0.2976 | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 2.7 V | 1 | NO | RADIAL MOUNT | 565 nm | 60 deg | TINTED DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||||
|
HLMP-3950-H00B1
Broadcom Limited
|
Check for Price | Yes | Obsolete | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 265.0 mcd | 565 nm | 24 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | Matte Tin (Sn) | 2.54 mm | 9.19 mm | 5 mm | BROADCOM LTD | compliant | 8541.40.20.00 | |||||||||
|
HLMP-3962-NP002
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 1108.5 mcd | 565 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||||||
|
HLMP-3950-GL002
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 265.0 mcd | 565 nm | 24 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-3950-KR001
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 265.0 mcd | 565 nm | 24 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-3950-FQ0EG
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 265.0 mcd | 565 nm | 24 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | AMMO PACK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 |