Filter Your Search
1 - 3 of 3 results
|
HLMP-3351-D0002
Avago Technologies
|
$0.3417 | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 635 nm | 50 deg | TINTED DIFFUSED | IC COMPATIBLE | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -55 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 5.84 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | Avago Technologies | ||
|
HLMP-3351-D0002
Broadcom Limited
|
$0.3488 | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 635 nm | 50 deg | TINTED DIFFUSED | IC COMPATIBLE | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -55 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 5.84 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-3351-D0002
Agilent Technologies Inc
|
Check for Price | No | Transferred | HIGH EFFICIENCY RED | 2.4 V | 1 | NO | RADIAL MOUNT | 635 nm | 50 deg | TINTED DIFFUSED | IC COMPATIBLE | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e0 | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 5.84 mm | 5 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 |