Filter Your Search
1 - 2 of 2 results
|
HLMP-Y301-F0000
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 20 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 19.0 mcd | 635 nm | 45 deg | TINTED NONDIFFUSED | IC COMPATIBLE | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | TIN | 2.54 mm | 5.2 mm | 3 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||
|
HLMP-Y301-F0000
Broadcom Limited
|
Check for Price | Yes | Active | HIGH EFFICIENCY RED | 20 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 19.0 mcd | 635 nm | 45 deg | TINTED NONDIFFUSED | IC COMPATIBLE | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | TIN | 2.54 mm | 5.2 mm | 3 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies |